345-067-542-112

Heilind Number:EDA345-067-542-112
Manufacturer:EDAC
Manufacturer Number:345-067-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-112

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, perfect alignment is guaranteed during installation. Its straight mount orientation offers versatility in placement, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB connections with this essential component.