345-067-542-402

Heilind Number:EDA345-067-542-402
Manufacturer:EDAC
Manufacturer Number:345-067-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-402

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Specially designed for efficient power transmission, it boasts an amperage of 3A, ensuring reliable performance in any application. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, durability and conductivity are guaranteed. With a compact design featuring 67 positions in a single row, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, a must-have in any electronics toolkit.