345-067-542-403

Heilind Number:EDA345-067-542-403
Manufacturer:EDAC
Manufacturer Number:345-067-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-403

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 67 positions, allowing for seamless integration on your PCB. Made with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting stability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy, perfect for your project needs. Elevate your PCB design with this essential connector.