345-067-542-408

Heilind Number:EDA345-067-542-408
Manufacturer:EDAC
Manufacturer Number:345-067-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-408

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, durability meets safety standards with ease. Each of the 67 copper alloy contacts ensures reliable signal transmission, supported by a low 3A amperage rating. The compact design, featuring a single row layout with .1-inch pitch and .2-inch row spacing, allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your interconnect solution with this essential component, a perfect fit for various applications in the electronics industry.