345-067-542-488

Heilind Number:EDA345-067-542-488
Manufacturer:EDAC
Manufacturer Number:345-067-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 67 positions in a single row, ensuring efficient data transfer. Built to last, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, and with an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.