345-067-542-602

Heilind Number:EDA345-067-542-602
Manufacturer:EDAC
Manufacturer Number:345-067-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-602

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions with a 0.1-inch pitch, ensuring precise and reliable data transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it's perfect for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this high-performance component.