345-067-542-603

Heilind Number:EDA345-067-542-603
Manufacturer:EDAC
Manufacturer Number:345-067-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-603

Detailed Description

Enhance your circuit connectivity with this versatile Board To Board PCB Connector. Featuring a sleek design with a single row layout, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contacts provide efficient power transmission. With 67 positions and a .1-inch pitch, it allows for precise and secure connections. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.