345-067-542-607

Heilind Number:EDA345-067-542-607
Manufacturer:EDAC
Manufacturer Number:345-067-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 67 positions offer ample room for secure connections, while the straight mount orientation ensures easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and reliability are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential connector for efficient and reliable performance.