345-067-542-612

Heilind Number:EDA345-067-542-612
Manufacturer:EDAC
Manufacturer Number:345-067-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 67 positions in a single row, allowing for efficient signal transmission on your PCB. The housing, made of UL 94V-0 rated Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial use. Elevate your PCB assembly with this essential component.