345-067-544-101

Heilind Number:EDA345-067-544-101
Manufacturer:EDAC
Manufacturer Number:345-067-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 67 positions with a single row configuration, it boasts a reliable copper alloy contact material for efficient conductivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting use even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB assemblies with this essential component, ideal for various applications in the electronics industry.