345-067-544-102

Heilind Number:EDA345-067-544-102
Manufacturer:EDAC
Manufacturer Number:345-067-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a single row design with 67 positions, this connector ensures seamless data transfer in your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise installations. Its straight mount orientation allows for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in our connector to deliver optimal performance and longevity in your electronic projects.