345-067-544-103

Heilind Number:EDA345-067-544-103
Manufacturer:EDAC
Manufacturer Number:345-067-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-103

Detailed Description

Elevate your electrical connections with our cutting-edge Green Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With 67 positions and a compact pitch of 0.1 inches, it offers high-density connectivity for your PCB projects. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for top-notch performance in your electronic systems.