345-067-544-107

Heilind Number:EDA345-067-544-107
Manufacturer:EDAC
Manufacturer Number:345-067-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a high amperage of 3A, making it ideal for power-intensive applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, reliability is guaranteed even in challenging environments. Featuring 67 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it offers ample connectivity options while maintaining efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance in various conditions. Upgrade your electronic assemblies with this top-of-the-line connector, a must-have in any professional setup.