345-067-544-108

Heilind Number:EDA345-067-544-108
Manufacturer:EDAC
Manufacturer Number:345-067-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 67 positions, ensuring optimal performance in your electronic setups. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, providing both durability and safety. Featuring Copper Alloy contacts, it guarantees reliable conductivity for all your power needs. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this high-performance connector.