345-067-544-158

Heilind Number:EDA345-067-544-158
Manufacturer:EDAC
Manufacturer Number:345-067-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 67 positions with a precise pitch of .1 inches, ensuring reliable signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees robust construction and optimal conductivity. With a straight mount orientation and single-row configuration, it offers easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.