345-067-544-188

Heilind Number:EDA345-067-544-188
Manufacturer:EDAC
Manufacturer Number:345-067-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 67 positions in a single row, it offers seamless and efficient interconnection for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in challenging environments. Crafted with precision, the Copper Alloy contacts provide optimal conductivity for uninterrupted data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Designed for versatility, this connector supports a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.