345-067-544-402

Heilind Number:EDA345-067-544-402
Manufacturer:EDAC
Manufacturer Number:345-067-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-402

Detailed Description

Enhance connectivity within your electronic devices with this powerful green PCB connector. Designed for seamless integration, it boasts a single row configuration with 67 positions, ensuring a secure and efficient connection. Crafted from UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it guarantees durability and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and stable mounting is facilitated. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your electronic systems with this high-quality connector, a must-have for any technology enthusiast.