345-067-544-403

Heilind Number:EDA345-067-544-403
Manufacturer:EDAC
Manufacturer Number:345-067-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visibility in your setup. Boasting a single row design with 67 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connection solutions with this high-performance component.