345-067-544-407

Heilind Number:EDA345-067-544-407
Manufacturer:EDAC
Manufacturer Number:345-067-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, this connector features 67 positions with a pitch of .1 inch, ensuring seamless integration on your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage rating of 3A, you can rely on efficient power delivery. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component.