345-067-544-408

Heilind Number:EDA345-067-544-408
Manufacturer:EDAC
Manufacturer Number:345-067-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-408

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design, it offers easy installation and organization. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 67 positions, it offers ample connectivity options. Whether you're a professional or a DIY enthusiast, this connector, suitable for operating temperatures ranging from -40 to 105°C, is a must-have for seamless PCB connections.