345-067-544-478

Heilind Number:EDA345-067-544-478
Manufacturer:EDAC
Manufacturer Number:345-067-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-478

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector, designed for seamless integration in your electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Featuring a single row layout with 67 positions and a pitch of .1 inches, it facilitates precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.