345-067-544-602

Heilind Number:EDA345-067-544-602
Manufacturer:EDAC
Manufacturer Number:345-067-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-602

Detailed Description

Enhance your circuit board connections with our high-performing Board To Board PCB Connector in a vibrant Green hue. Designed for efficiency, this connector offers a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise positioning, making it ideal for intricate PCB designs. Boasting 67 positions, it facilitates seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various settings. Upgrade your connectivity solutions with this essential component.