345-067-544-603

Heilind Number:EDA345-067-544-603
Manufacturer:EDAC
Manufacturer Number:345-067-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-603

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. With 67 positions and a single row design, this connector offers seamless connectivity for your electronic components. Featuring copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. The green color adds a touch of style to your PCB layout while the straight mount orientation ensures easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in our connector to deliver exceptional performance and connectivity for your electronic projects.