345-067-544-604

Heilind Number:EDA345-067-544-604
Manufacturer:EDAC
Manufacturer Number:345-067-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-604

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise connectivity on your PCB. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB designs with this essential component.