345-067-544-607

Heilind Number:EDA345-067-544-607
Manufacturer:EDAC
Manufacturer Number:345-067-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-607

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring 67 positions in a single row, it ensures seamless communication between PCBs. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees safety and reliability. With a contact material of copper alloy and a pitch of .1 inches, it offers efficient power transmission at an amperage of 3A. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.