345-067-544-612

Heilind Number:EDA345-067-544-612
Manufacturer:EDAC
Manufacturer Number:345-067-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 67 positions in a single row, it ensures seamless data transmission in your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. Its Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transfer. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various applications where precision and durability are paramount. Upgrade your PCB assembly with this straight-mount connector for seamless integration and dependable performance.