345-067-544-678

Heilind Number:EDA345-067-544-678
Manufacturer:EDAC
Manufacturer Number:345-067-544-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-544-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-544-678

Detailed Description

Elevate your PCB connections with this high-performance card edge connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliable functionality in any setting, with a row spacing of .2 inches for efficient assembly. Crafted with precision, its copper alloy contacts and straight mount orientation guarantee optimal conductivity and stability, even in demanding environments. With 67 positions and a pitch of .1 inch, this connector offers ample room for connectivity, while its 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential component for superior performance and durability.