MS3456W22-16PX L/C

Heilind Number:EDA345-067-558-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W22-16PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W22-16PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-101

Detailed Description

Enhance connectivity in electronic devices with this 67-position Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation and compact .1-inch pitch ensure secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material provides reliable conductivity, while the single-row layout with .2-inch row spacing optimizes space utilization on PCBs. Perfect for various applications, this green connector is a versatile solution for demanding connectivity needs.