345-067-558-103

Heilind Number:EDA345-067-558-103
Manufacturer:EDAC
Manufacturer Number:345-067-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-103

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features 67 positions in a single row, ensuring ample space for efficient data transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for demanding applications, this connector is a crucial component for maximizing the potential of your electronic systems.