345-067-558-104

Heilind Number:EDA345-067-558-104
Manufacturer:EDAC
Manufacturer Number:345-067-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 67 positions in a single row with a .1-inch pitch, ensuring efficient signal transmission. The right-angle mount orientation and compact design save valuable space on your PCB, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, even in demanding operating conditions ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.