345-067-558-107

Heilind Number:EDA345-067-558-107
Manufacturer:EDAC
Manufacturer Number:345-067-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Engineered for precision and durability, it features 67 positions and a single row design, maximizing efficiency in your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential connector, ideal for various applications in the tech industry.