345-067-558-108

Heilind Number:EDA345-067-558-108
Manufacturer:EDAC
Manufacturer Number:345-067-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-108

Detailed Description

Enhance your PCB connectivity with our versatile green Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With a single row and 67 positions, this connector offers ample space for seamless board integration. The right-angle mount orientation facilitates convenient installation, while the copper alloy contact material guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.