345-067-558-112

Heilind Number:EDA345-067-558-112
Manufacturer:EDAC
Manufacturer Number:345-067-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions with a single row layout, ensuring efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection, perfect for demanding industrial environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for space-saving installation, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this green-colored connector, a must-have in any professional setup.