345-067-558-158

Heilind Number:EDA345-067-558-158
Manufacturer:EDAC
Manufacturer Number:345-067-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-158

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a single row configuration with 67 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The Right Angle mount orientation facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.