345-067-558-188

Heilind Number:EDA345-067-558-188
Manufacturer:EDAC
Manufacturer Number:345-067-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-188

Detailed Description

Enhance your PCB connectivity with our 67-position right angle board-to-board connector. Designed for efficient data transmission, this connector features a 3A amperage and UL 94V-0 thermoplastic polyester housing for optimal durability and safety. The copper alloy contacts ensure reliable signal transfer, while the compact .1-inch pitch and .2-inch row spacing offer seamless integration. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in various environments. Elevate your electronics with this essential component, perfect for high-density applications.