345-067-558-402

Heilind Number:EDA345-067-558-402
Manufacturer:EDAC
Manufacturer Number:345-067-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-402

Detailed Description

Power up your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts 67 positions with a right-angle mount orientation, making it perfect for compact PCB setups. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety. Each contact is made from copper alloy, ensuring efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connectivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this green-colored connector, a must-have for any tech enthusiast.