345-067-558-403

Heilind Number:EDA345-067-558-403
Manufacturer:EDAC
Manufacturer Number:345-067-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row with a pitch of .1 inch, ensuring efficient signal transmission. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a right-angle mount orientation and a row spacing of .2 inches, it offers versatility in PCB layout. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding industrial and commercial settings.