MS3456W22-18PZ L/C

Heilind Number:EDA345-067-558-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W22-18PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W22-18PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a versatile right angle mount orientation, it ensures seamless integration into your PCB layouts. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient power delivery. The 1-row design with 67 positions offers ample connectivity options, while the .1" pitch and .2" row spacing allow for precise placement. Operable in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.