345-067-558-412

Heilind Number:EDA345-067-558-412
Manufacturer:EDAC
Manufacturer Number:345-067-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Connector in striking Green. Designed for seamless integration, this connector features a single row with 67 positions, ensuring optimal connectivity in your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh operating conditions. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing enable precise and efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality connectors to deliver seamless and reliable board-to-board connections for your projects.