345-067-558-458

Heilind Number:EDA345-067-558-458
Manufacturer:EDAC
Manufacturer Number:345-067-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions with a pitch of .1 inches, allowing for efficient and reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the copper alloy contact material guarantees optimal conductivity. Perfect for space-saving applications, this connector offers a right-angle mount orientation with a single row configuration. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assemblies with this essential connector for enhanced functionality and performance.