345-067-558-478

Heilind Number:EDA345-067-558-478
Manufacturer:EDAC
Manufacturer Number:345-067-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-478

Detailed Description

Enhance your PCB connections with this efficient and reliable Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a single row layout with 67 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee high performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential component.