345-067-558-488

Heilind Number:EDA345-067-558-488
Manufacturer:EDAC
Manufacturer Number:345-067-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-488

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board to Board Card Edge Connector. Featuring a vibrant Green hue, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and 67 positions, it offers ample room for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. The Right Angle mount orientation further enhances its versatility. Elevate your electronic projects with this high-performance connector.