345-067-558-603

Heilind Number:EDA345-067-558-603
Manufacturer:EDAC
Manufacturer Number:345-067-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The 67 copper alloy contact positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitate seamless data transfer. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Its right-angle mount orientation offers versatility in PCB assembly, making it a perfect choice for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in this connector for efficient and secure connections on your circuit boards.