345-067-558-608

Heilind Number:EDA345-067-558-608
Manufacturer:EDAC
Manufacturer Number:345-067-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-608

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch provide a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability in diverse environments. Elevate your connectivity solutions with this essential component.