345-067-558-658

Heilind Number:EDA345-067-558-658
Manufacturer:EDAC
Manufacturer Number:345-067-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-658

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for efficiency and reliability, this connector features a single row layout with 67 positions, ensuring seamless integration into your circuit design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is achieved for seamless data transmission. Its right-angle mount orientation offers versatility in installation while its operating temperature range of -40 to 105 °C ensures stable operation even in extreme conditions. Upgrade your electronics with this essential component for optimal connectivity.