345-067-558-678

Heilind Number:EDA345-067-558-678
Manufacturer:EDAC
Manufacturer Number:345-067-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-678

Detailed Description

Enhance connectivity within your electronic devices with this innovative Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connectivity solutions with this high-quality component.