345-067-558-688

Heilind Number:EDA345-067-558-688
Manufacturer:EDAC
Manufacturer Number:345-067-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-558-688

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in refreshing green. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With one row of 67 positions and a .1-inch pitch, it offers seamless integration for your circuitry. The right-angle mount orientation and compact design make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability even in challenging environments. Elevate your electronic projects with this essential connector, a perfect choice for professionals and hobbyists alike.