345-067-559-101

Heilind Number:EDA345-067-559-101
Manufacturer:EDAC
Manufacturer Number:345-067-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-101

Detailed Description

Enhance your electronic connections with this high-quality PCB board-to-board connector. Designed for seamless integration, it features 67 positions in a single row, allowing for efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity in any application. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.