345-067-559-102

Heilind Number:EDA345-067-559-102
Manufacturer:EDAC
Manufacturer Number:345-067-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-102

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic applications. With a vibrant Green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and style. Featuring a single row layout with precise .1-inch pitch and .2-inch row spacing, it offers 67 positions for optimal connectivity. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its Right Angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronic assemblies with this essential component.