345-067-559-104

Heilind Number:EDA345-067-559-104
Manufacturer:EDAC
Manufacturer Number:345-067-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-104

Detailed Description

Introducing our high-performance Board-To-Board PCB Connector, designed to seamlessly integrate into your electronic assembly with precision and reliability. With a vibrant green color, this connector features 67 positions in a single row, allowing for seamless data and power transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. Each contact is made from Copper Alloy, providing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure connections on your PCB. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Whether you're a professional in the field or a DIY enthusiast, our Board-To-Board PCB Connector is the perfect choice for your electronic projects. Elevate your connectivity experience with this essential component.